SMS-408F

LeaderTech
861-SMS-408F
SMS-408F

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 1.559X1.559X0.276 SHIELD FRAME

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield Frame, Two-Piece
SMD/SMT
39.5986 mm
39.5986 mm
7.0104 mm
SMS
Reel
Cut Tape
Brand: LeaderTech
Material: Steel
Factory Pack Quantity: 150
Subcategory: EMI/RFI
Unit Weight: 5,470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
7326909010
USHTS:
7326901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Two-Piece SMS Surface-Mount Shields

LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,55 € 4,55 €
3,57 € 35,70 €
Full Reel (Order in multiples of 150)
3,56 € 534,00 €
2,78 € 1 251,00 €
2,56 € 2 304,00 €