F13671_ANGE-RZ-LENS

Ledil
928-F13671ANGERZLENS
F13671_ANGE-RZ-LENS

Mfr.:

Description:
LED Lenses & Assemblies Round Lens 47mm (D) 16.5mm(H)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
Sublens
Ledil
47 mm
Clear
Bulk
Brand: Ledil
Height: 16.5 mm
Product Type: LED Lenses
Shape: Round
Factory Pack Quantity: 5
Subcategory: LED Lighting
Unit Weight: 3,734 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CNHTS:
9001909090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Finland
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CXA Solutions

Cree CXA Solutions provide all the key components needed for designs that work together, saving time and eliminating guesswork. Select the Cree CXA LED array that delivers the desired lumen output range. Then choose from various mechanical holders, optics, drivers, and heat sinks that work with the selected CXA LED array. Just pick the one that works best for the design. Cree CXA Solutions make it easy to get started on a new LED downlight.

In Stock: 317

Stock:
317 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 2,73 €
1,86 € 18,60 €
1,58 € 158,00 €
1,20 € 576,00 €
1,11 € 1 065,60 €
1,05 € 3 024,00 €
1,01 € 5 332,80 €