LSG331M2H--A2555

Lelon
140-LSG331M2H-A2555
LSG331M2H--A2555

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In Aluminum Capacitor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
330 uF
500 VDC
25 mm (0.984 in)
Electrolytic Capacitors
2000 Hour
20 %
- 25 C
+ 105 C
2 Pin
Bulk
Brand: Lelon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 40
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Aluminum Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532229000
JPHTS:
853222000
BRHTS:
85322200
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,26 € 8,26 €
4,95 € 49,50 €
2,98 € 357,60 €
2,34 € 1 216,80 €
2,13 € 2 130,00 €
1,89 € 4 762,80 €
10 000 Quote

Similar Products