0LGR005.U

Littelfuse
576-0LGR005.U
0LGR005.U

Mfr.:

Description:
Industrial & Electrical Fuses 300V 5A Fast Acting Inline

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
Specialty Power Fuses
5 A
300 VAC
Fast-Acting Fuses
10 kA
In Line Fuses
Cable
Wire
See Through Cover
Bulk
LGR
Brand: Littelfuse
Factory Pack Quantity: 500
Subcategory: Fuses
Unit Weight: 3,690 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 480

Stock:
480 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,04 € 5,04 €
4,60 € 23,00 €
4,30 € 43,00 €
3,61 € 180,50 €
2,77 € 277,00 €
2,54 € 635,00 €
2,53 € 1 265,00 €