FHZ00857

Littelfuse
576-FHZ00857
FHZ00857

Mfr.:

Description:
Fuse Holders BMZF ZCASE HOLDER 2POS KIT BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holders
RoHS:  
BMZF
Fuse Holders
ZCASE
Heavy Duty
Panel Mount
2 Pole
325 A
32 VDC
Threaded Stud
- 40 C
+ 105 C
Brand: Littelfuse
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 40
Subcategory: Fuses
Unit Weight: 383,382 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BMZF Battery Mount ZCASE® Forged Fuse Holders

Littelfuse BMZF Battery Mount ZCASE Forged Fuse Holders feature a rugged forged-brass design ideal for heavy-duty applications. Littelfuse BMZF Fuse Holders provide an integrated battery clamp that allows high-current fusing to be mounted directly to a post-style battery terminal without additional mounting hardware. BMZF features a cost-effective, compact design that eliminates additional cables, separate high-current fuse holders, and the required labor to assemble and install traditional fuse holders in crowded spaces. The Littelfuse BMZF series accepts Littelfuse M10 ZCASE fuses that are available in ratings from 80A to 600A and have characteristics similar to those of the MEGA fuse. For fuses rated 80A to 250A, circuits are protected from damage due to prolonged overload current conditions. At ratings from 300A to 600A, the ZCASE acts as a short circuit protector, allowing high inrush currents but protecting from system faults.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,03 € 84,03 €
69,69 € 348,45 €
64,29 € 642,90 €
40 Quote