ASBS-R 4/LED 5-4

Lumberg Automation
566-ASBSR4/LED54
ASBS-R 4/LED 5-4

Mfr.:

Description:
Circular Metric Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Circular Metric Connectors
Circular Metric Connectors
M12 x 4, M23
Plug Connection
12 A
32 V
Brand: Lumberg Automation
Contact Plating: Gold
Gender: Female / Male
Housing Material: Zinc
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: 934761002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8537109170
JPHTS:
853710000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,77 € 144,77 €
129,04 € 1 290,40 €
124,44 € 3 111,00 €
120,48 € 6 024,00 €
116,03 € 11 603,00 €
250 Quote