A034

M5Stack
170-A034
A034

Mfr.:

Description:
Specialised Cables GROVE Cable would be a necessary tool used on M5Stack development.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Specialised Cables
RoHS:  
Unbuckled Grove Cable
100 mm
ACCESSORY
Bulk
Brand: M5Stack
Product Type: Specialized Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Unbuckled Grove Cables

M5Stack Unbuckled Grove Cables are necessary tools used on the M5Stack development since all PORTs on M5Core are GROVE standard. This GROVE cable is compatible with the GROVE port on the M5Core. They simply have 4 lines, two for data, one for power, and one for Ground.

In Stock: 156

Stock:
156
Can Dispatch Immediately
On Order:
620
Expected 12/08/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,68 € 1,68 €