K151-R

M5Stack
170-K151-R
K151-R

Mfr.:

Description:
Robots StackChan R offers the same charming robot platform in another edition, supporting coding, interaction, animation, and hands-on learning for makers.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Robots
RoHS:  
USB
Brand: M5Stack
Dimensions: 54 mm x 70.5 mm x 61.5 mm
Product: Robots
Product Type: Cobots
Subcategory: Robotics
Unit Weight: 373 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

StackChan AI Desktop Robots

M5Stack StackChan AI Desktop Robots are interactive desktop companions that use the CoreS3 IoT development kit as the main controller. These robots combine expressive character behavior with voice interaction, motion, sensing, wireless connectivity, and programmable control. The integrated main unit includes a capacitive touch display, camera, proximity sensor, nine-axis IMU, microSD expansion, speaker, dual microphones, and user buttons for compact AI and IoT experimentation. StackChan adds a robot body with USB Type-C® power and data, battery operation, feedback servos, RGB LEDs, infrared communication, a three-zone touch panel, and NFC. Factory firmware supports facial expressions, motion behaviors, the XiaoZhi AI agent, iOS app video calls, remote avatars, and nearby StackChan discovery. The StackChan robots also support development through Arduino, UiFlow2, PlatformIO, and ESP-IDF for custom functions and application prototyping.

In Stock: 27

Stock:
27
Can Dispatch Immediately
On Order:
80
Expected 16/12/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,00 € 111,00 €