U004

M5Stack
170-U004
U004

Mfr.:

Description:
Distance Sensor Development Tool PIR is a human body infrared unit."passive pyroelectric infrared detector"

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Distance Sensor Development Tool
RoHS:  
PIR Motion Sensor with Cable
- 20 C
+ 80 C
Brand: M5Stack
Packaging: Bulk
Product Type: Distance Sensor Development Tool
Series: UNIT
Factory Pack Quantity: 10
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8543909000
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
854160090
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PIR Motion Sensor

M5Stack PIR Motion Sensor is a human body infrared unit that belongs to the "passive pyroelectric infrared detector". The sensor detects the infrared radiation emitted and reflected by the human body or object. The PIR sensor output level is high and it takes a while until the trigger signal disappears when infrared is detected. This unit communicates with the M5Core via the GROVE B cable. The PIR motion sensor operates at -20°C to 80°C temperature range and is available in 32mm x 24mm x 12mm dimensions. Typical applications include human body induction lamp, security product, and automatic induction appliance settings.

In Stock: 159

Stock:
159 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,88 € 4,88 €