GTRA362002FC-V1-R2

MACOM
941-GTRA362002FCV1R2
GTRA362002FC-V1-R2

Mfr.:

Description:
GaN FETs 200W GaN HEMT 48V 3400 to 3600MHz

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: GaN FETs
Delivery Restriction:
 Mouser does not sell this product in your region.
RoHS:  
Screw Mount
H-37248C-4
N-Channel
125 V
4.1 A
+ 225 C
3.6 GHz
3.4 GHz
GaN
Brand: MACOM
Gain: 13.5 dB
Output Power: 200 W
Packaging: Reel
Product Type: GaN FETs
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: GaN HEMT
Vgs - Gate-Source Breakdown Voltage: - 10 V to 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541290055
ECCN:
3A001.b.3.a.4
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
Price:
192,55 €
Min:
1