31107104

METZ CONNECT
27-31107104
31107104

Mfr.:

Description:
Pluggable Terminal Blocks RP02504HBWC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
METZ CONNECT
Product Category: Pluggable Terminal Blocks
RoHS:  
Terminal Block
4 Position
5 mm
Screw
Screw
Cable Mounts
10 A
320 V
28 AWG
12 AWG
28 AWG to 12 AWG
Black
RP025
Bulk
Brand: METZ CONNECT
Contact Material: Copper
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 12.8 mm
Housing Material: Polyamide (PA)
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 500
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901900
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 89

Stock:
89
Can Dispatch Immediately
On Order:
2 500
Expected 14/01/2027
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,66 € 2,66 €
2,15 € 21,50 €
1,95 € 48,75 €
1,78 € 89,00 €
1,63 € 163,00 €
1,47 € 367,50 €
1,38 € 690,00 €
1,29 € 1 290,00 €
1,19 € 2 975,00 €