MREF-CM4BPI-V10-R01

MNT Research
392-MREFCM4BPIV10R01
MREF-CM4BPI-V10-R01

Mfr.:

Description:
System-On-Modules - SOM This is the MNT Reform CM4 A311D Processor Module Bundle that increases the performance of your MNT Reform laptop using the RCM4 Processor Module Adapter. The A311D is power efficient, has stable Linux support, 4 GB LPDDR4 RAM, and integrated Bluetoo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MNT Research
Product Category: System-On-Modules - SOM
RoHS:  
MNT Reform
Amlogic
A311D, ARM Mali G52 MP4
1.8 GHz, 2.2 GHz
4 GB
4 GB
Ethernet, PCIe, USB 3.0
68 mm x 67.5 mm
Brand: MNT Research
Number of Cores: 6 Core
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: MNT Pocket Reform
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
184,47 € 9 223,50 €