MX25L12835FZ2I-10G-T

Macronix
95-25L12835FZ2I10T
MX25L12835FZ2I-10G-T

Mfr.:

Description:
NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 8x6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
SMD/SMT
WSON-8
MX25L
128 Mbit
2.7 V
3.6 V
25 mA
SPI
133 MHz
32 M x 4
4 bit
Synchronous
- 40 C
+ 85 C
Tray
Brand: Macronix
Product Type: NOR Flash
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Part # Aliases: MX25L12835FZ2I-10G
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4800   Multiples: 480
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 23 760,00 €