IO-SD1616PI

1138-IO-SD1616PI
IO-SD1616PI

Mfr.:

Description:
PLC Controllers I/O Module, Digital Input 16 pts, Digital Output 16 pts, PNP Sourcing, Push-in terminal

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Maple Systems
Product Category: PLC Controllers
RoHS:  
Modular PLC
16 Output
16 Output
DIN Rail Mount
24 V
Digital
Digital
Modular PLC
- 10 C
+ 65 C
63 mmm x 20 mm x 90 mm
Analogue / Digital: Digital
Brand: Maple Systems
Packaging: Bulk
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109160
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 25/11/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
165,46 € 165,46 €