MTSM1346SMF2-150

Marktech Optoelectronics
193-MTSM1346SMF2-150
MTSM1346SMF2-150

Mfr.:

Description:
Photodiodes 1700nm InGaAs PIN PD 1.5 AA 5.0x5.0 mm SMD Flat Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
SMD/SMT
600 nm to 1750 nm
26 nA
3 V
- 40 C
+ 85 C
Brand: Marktech Optoelectronics
Packaging: Bulk
Product Type: Photodiodes
Responsivity: 0.74 A/W
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTSM PIN Photodiodes

Marktech Optoelectronics MTSM PIN Photodiodes are high-speed InGaAs PIN photodiodes designed with high sensitivity and reliability. These photodiodes feature high-speed response and operate at a spectral range of 600nm to 2600nm. The MTSM photodiodes are ideally used in high-speed optical communications, industrial controls, optical switches, Light Detection and Ranging (LIDAR), and medical applications.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,77 € 48,77 €
40,31 € 403,10 €
35,67 € 3 567,00 €
500 Quote