MXL278-AL-R

MaxLinear
701-MXL278-AL-R
MXL278-AL-R

Mfr.:

Description:
RF System on a Chip - SoC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RF System on a Chip - SoC
44 MHz to 1218 MHz
0 C
+ 70 C
QFN-88
SMD/SMT
Brand: MaxLinear
Interface Type: I2C, SPI
Peak Solder Temperature: + 260 C
Pin Count: 88
Product Type: RF System on a Chip - SoC
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,74 € 14 350,00 €