ATDR10

Mersen
737-ATDR10
ATDR10

Mfr.:

Description:
Industrial & Electrical Fuses CC TD FUSE 600V 10A ATDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS: N
Circuit Protection Fuses
10 A
600 VAC
Fast-Acting Fuses
300 VDC
100 kA, 200 kA
Cartridge
Class aR Fuses
With Indicator
Box
Brand: Mersen
Diameter: 10.4 mm
Length: 38.1 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATDR Amp-Trap 2000® Power Fuses

Mersen ATDR Amp-Trap 2000® Power Fuses provide IEC Type 2 No Damage protection to increasingly sensitive branch circuit components and small motors. These fuses minimize the risk of fault-related damage, and these CC fuses feature time-delay characteristics with excellent cycling ability for small motor loads. The rejection-style design prevents replacement errors, and the highly visible orange label ensures instant brand recognition, further simplifying replacement. Constructed with a fiberglass body, dimensional stability is provided in harsh industrial settings, and the high-grade silica filler ensures fast arc quenching and optimum current limitation. Mersen ATDR Amp-Trap 2000 Power Fuses are suitable for contactors, small motors, branch circuit protection, and lighting, heating, and general loads.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
57
Expected 04/01/2027
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,62 € 42,62 €
36,13 € 180,65 €
30,71 € 307,10 €
27,00 € 1 350,00 €
24,87 € 2 487,00 €
21,35 € 5 337,50 €
21,33 € 10 665,00 €
1 000 Quote