GGX6

Mersen
737-GGX6
GGX6

Mfr.:

Description:
Cartridge Fuses 125V 6A 1/4X1 FUSE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Cartridge Fuses
Glass Fuses
6 A
Fast Blow
6.3 mm x 25.4 mm
125 VAC
10 kA
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Mersen
Diameter: 6.4 mm
Indicator Style: Without Indicator
Length: 25.4 mm
Product Type: Cartridge Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,68 € 1,68 €
1,35 € 6,75 €
1,22 € 12,20 €
1,12 € 56,00 €
1,09 € 109,00 €
0,998 € 249,50 €
0,955 € 477,50 €
0,92 € 920,00 €
0,912 € 2 280,00 €