1N4615/TR

Microchip Technology
494-1N4615/TR
1N4615/TR

Mfr.:

Description:
Zener Diodes 2V 1250 Ohms Voltage Regulator TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
2 V
Through Hole
DO-35-2
500 mW
5 %
2.5 uA
1.25 kOhms
- 65 C
+ 175 C
Single
250 uA
Reel
Brand: Microchip Technology
If - Forward Current: 200 mA
Ir - Reverse Current: 2.5 uA
Product Type: Zener Diodes
Factory Pack Quantity: 336
Subcategory: Diodes & Rectifiers
Temperature Coefficient: - 0.075 %/C
Vf - Forward Voltage: 1.1 V
Zener Current: 110 mA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 336   Multiples: 336
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 336)
2,55 € 856,80 €
2,16 € 1 451,52 €