AT32UC3C0512C-ALUR

Microchip Technology
556-AT32UC3C0512CALR
AT32UC3C0512C-ALUR

Mfr.:

Description:
32-bit Microcontrollers - MCU UC3C 512K FLASH 64K SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
AT32UC3C0
SMD/SMT
LQFP-144
AVR
512 kB
64 kB
32 bit
12 bit
66 MHz
123 I/O
3 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Interface Type: CAN/Ethernet/I2S/SPI/TWI/USART/USB
Moisture Sensitive: Yes
Number of Timers/Counters: 7 Timer
Processor Series: AT32UC3C
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Tradename: AVR
Unit Weight: 1,290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AVR® 32-Bit UC3 Microcontrollers

Microchip 32-bit AVR® UC3 RISC Microcontrollers (MCUs)are designed for cost-sensitive embedded applications that require low power consumption, high code density, and high performance. The AVR UC3 MCUs feature a memory protection unit (MPU) and fast, flexible interrupt controller, supporting the latest real-time operating systems. The secure access unit (SAU) with MPU provide enhanced security and integrity. A rich set of DSP instructions delivers higher computational capability.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

C-Series AT32UC3 AVR 32-Bit MCUs

Microchip Technology C-Series AT32UC3 AVR 32-Bit MCUs are designed for high-performance industrial and automotive control applications, including fast communication hubs and motor control. The series offers a rich set of arithmetical and analog features. Designed with the multi-layered databus, 68KB on-chip SRAM with dual interfaces, the UC3C offers an outstanding data throughput. The C series provides a single precision FPU that increases processing performance, precision, and dynamic range in all math applications, such as digital signal processing (DSP), sensor data acquisition, and audio. The Microchip Technology C-Series AT32UC3 AVR 32-Bit MCUs' mix of peripherals and high data throughput fits various applications, including industrial control, automotive control, power management, process automation, building automation, and communication gateways.

In Stock: 2 755

Stock:
2 755 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
14,97 € 14,97 €
14,47 € 361,75 €
Full Reel (Order in multiples of 800)
12,33 € 9 864,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
14,80 €
Min:
1

Similar Product

Microchip Technology AT32UC3C0512C-ALUT
Microchip Technology
32-bit Microcontrollers - MCU UC3C 512K FLASH 64K SRAM