KSZ9567STXI-TR

Microchip Technology
579-KSZ9567STXI-TR
KSZ9567STXI-TR

Mfr.:

Description:
Ethernet ICs 7-Port Gigabit Ethernet Switch with SGMII, IEEE 1588 v2, AVB, EEE, WOL, QoS, LinkMD, Industrial temp.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
TQFP-128EP
Ethernet Switches
10BASE-TE, 100BASE-TX, 1GBASE-T
5 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s
I2C, MII, RGMII, RMII, SGMII, SPI
1.8 V
3.465 V
- 40 C
+ 85 C
KSZ9567S
Reel
Cut Tape
Brand: Microchip Technology
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 1000
Subcategory: Communication & Networking ICs
Supply Current - Max: 750 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet Switches

Microchip Technology Ethernet Switches are high-performance, small-footprint, full-featured 3- to 64-port 1/2.5/5/10/25Gbps Ethernet switches. Applications such as IoT consumer electronics, computing, Industry 4.0 factory automation, and automotive designs are supported with innovative features and robust high-temperature operation. Rapid development cycle and low-cost are enabled through design check services and software drivers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,13 € 16,13 €
15,90 € 397,50 €
Full Reel (Order in multiples of 1000)
13,51 € 13 510,00 €