MCP9982T-2E/RW

Microchip Technology
579-MCP9982T-2E/RW
MCP9982T-2E/RW

Mfr.:

Description:
Board Mount Temperature Sensors 2 Channel temp sensor, automotive, fixed addr, 2x2 WDFN-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Board Mount Temperature Sensors
RoHS:  
- 40 C
+ 125 C
WDFN-8
SMD/SMT
AEC-Q100
Reel
Brand: Microchip Technology
Product Type: Board Mount Temperature Sensor ICs
Factory Pack Quantity: 3000
Subcategory: Sensors
Tradename: MCP998x
Part # Aliases: MCP9982T-1E/RW
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
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
MCP998x Automotive Temperature Sensors

Microchip Technology MCP998x Automotive Temperature Sensors are ideal for effective heat control in automotive applications. The Microchip Technology MCP998x are AEC-Q100-qualified multi-channel temperature sensors. With ten devices offering 1°C accuracy for monitoring up to five channels, the sensors provide reliable solutions with shutdown options resistant to software overrides.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,765 € 2 295,00 €