MMA041AA

Microchip Technology
494-MMA041AA
MMA041AA

Mfr.:

Description:
RF Amplifier DC-26 GHz GaAs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF Amplifier
RoHS:  
0 Hz to 26 GHz
7 V
150 mA
18 dB
3.2 dB
Low Noise Amplifiers
SMD/SMT
Die
GaAs
20 dBm
34 dBm
- 55 C
+ 85 C
Waffle
Brand: Microchip Technology
Input Return Loss: 20 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 2.4 W
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 12 GHz to 20 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,91 € 73,91 €