MSC020SMB120QT/R

Microchip Technology
579-MSC020SMB120QTR
MSC020SMB120QT/R

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 1200 V 20 mOhm, QDPAK, Full Reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
QDPAK
1.2 kV
20 mOhms
Brand: Microchip Technology
Packaging: Reel
Product Type: SiC MOSFETS
Factory Pack Quantity: 800
Subcategory: Transistors
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
14,00 € 11 200,00 €