MSC035SMA070SCT/R

Microchip Technology
579-MSC035SMA070SCTR
MSC035SMA070SCT/R

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 700 V 35 mOhm PSMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
D3PAK-3
1 Channel
700 V
71 A
44 mOhms
- 10 V, + 20 V
5 V
93 nC
- 55 C
+ 175 C
276 W
Enhancement
Brand: Microchip Technology
Configuration: Single
Fall Time: 18 ns
Packaging: Reel
Pin Count: 3
Product: SiC MOSFETS
Product Type: SiC MOSFETS
Rise Time: 9 ns
Factory Pack Quantity: 1300
Subcategory: Transistors
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 22 ns
Typical Turn-On Delay Time: 30 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1300   Multiples: 1300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1300)
6,15 € 7 995,00 €