RE46C140SW16F

Microchip Technology
579-RE46C140SW16F
RE46C140SW16F

Mfr.:

Description:
Smoke Detectors PHOTO SMOKE DET IC W/TEMP TIMER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Smoke Detectors
RoHS:  
CMOS Photoelectric Smoke Detector ASIC with Interconnect and Timer Mode
Photoelectric
Temporal Tone
5.5 uA
12 V
Brand: Microchip Technology
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Signal Type: Temporal Tone
Package/Case: SOIC-Wide-16
Packaging: Tube
Product Type: Smoke Detectors
Factory Pack Quantity: 47
Subcategory: Sensors
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 658   Multiples: 47
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 684,32 €