TC1015-5.0VCT713

Microchip Technology
579-TC1015-5.0VCT713
TC1015-5.0VCT713

Mfr.:

Description:
LDO Voltage Regulators .1mA w/Shtdn & Ref B 5.0V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
TC1015
SMD/SMT
SOT-23-5
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Dropout Voltage: 2 mV
Dropout Voltage - Max: 250 mV
Line Regulation: 0.05 %
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Output Current: 100 mA
Output Type: Fixed
Output Voltage: 5 V
Pin Count: 5
Polarity: Positive
Product Type: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 64 dB
Quiescent Current: 500 nA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 45 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 844

Stock:
1 844 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,435 € 0,44 €
0,364 € 9,10 €
Full Reel (Order in multiples of 3000)
0,32 € 960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩