TC2014-5.0VCTTR

Microchip Technology
579-TC2014-5.0VCTTR
TC2014-5.0VCTTR

Mfr.:

Description:
LDO Voltage Regulators 50mA LDO w/Shutdown VREF Bypass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23A-5
5 V
50 mA
1 Output
Positive
2.7 V
6 V
55 dB
Fixed
- 40 C
+ 125 C
45 mV
TC2014
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Dropout Voltage - Max: 70 mV
Line Regulation: 0.05 %
Load Regulation: 0.33 %
Operating Supply Current: 55 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: CMOS LDO Regulator
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 963

Stock:
2 963 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,421 € 10,53 €
0,395 € 39,50 €
Full Reel (Order in multiples of 3000)
0,31 € 930,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.