TC4427MJA

Microchip Technology
579-TC4427MJA
TC4427MJA

Mfr.:

Description:
Gate Drivers 1.5A Dual MOSFET Dr Non-Inverting CDIP8

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
Through Hole
CDIP-8
2 Driver
2 Output
1.5 A
4.5 V
18 V
Non-Inverting
25 ns
25 ns
- 55 C
+ 125 C
TC4427
Tube
Brand: Microchip Technology
Logic Type: CMOS, TTL
Operating Supply Current: 4.5 mA
Pd - Power Dissipation: 800 mW
Product Type: Gate Drivers
Factory Pack Quantity: 56
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: TC4427VPA
Unit Weight: 1,022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,68 € 32,68 €
27,23 € 680,75 €
24,76 € 2 773,12 €

Possible Replacement

Microchip Technology TC4427VPA
Microchip Technology
Gate Drivers 1.5A Dual MOSFET Dr NonInver Vtemp PDIP8