TC7106ACLW

Microchip Technology
579-TC7106ACLW
TC7106ACLW

Mfr.:

Description:
LCD Drivers w/LCD Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LCD Drivers
RoHS:  
3.5 Digit
PLCC-44
5 V
5 V
1.23 W
TC7106
0 C
+ 70 C
SMD/SMT
Tube
Brand: Microchip Technology
Height: 3.87 mm
Length: 16.59 mm
Moisture Sensitive: Yes
Product Type: LCD Drivers
Factory Pack Quantity: 27
Subcategory: Driver ICs
Width: 16.59 mm
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,84 € 14,84 €
12,37 € 333,99 €
11,24 € 1 213,92 €