EDBA232B2PB-1D-F-R

340-257405
EDBA232B2PB-1D-F-R

Mfr.:

Description:
DRAM LPDDR2 16G 512MX32 FBGA QDP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: DRAM
Delivery Restriction:
 Mouser does not presently sell this product in your region.
SDRAM Mobile - LPDDR2
16 Gbit
32 bit
533 MHz
FBGA-168
512 M x 32
5.5 ns
1.14 V
1.95 V
- 30 C
+ 85 C
EDB
Reel
Cut Tape
MouseReel
Brand: Micron
Mounting Style: SMD/SMT
Pin Count: 168
Product Type: DRAM
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Supply Current - Max: 50 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542320000
CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: