MIKROE-3614

Mikroe
932-MIKROE-3614
MIKROE-3614

Mfr.:

Description:
Touch Sensor Development Tools EasyPIC v8

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Touch Sensor Development Tools
RoHS:  
Add-On Boards
3.3 V
UART
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Product Type: Touch Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 2,223 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIKROE-3614 EasyPIC v8 Development Board

Mikroe MIKROE-3614 EasyPIC v8 Development Board features the PIC18F47K42 MCU, 8MHz crystal, and CODEGRIP Suite, a powerful software suite. This software suite is used to intelligently manage programming tasks and other options and settings on the development board. The Mikroe MIKROE-3614 supports a wide range of 8-bit PIC MCUs and offers eight different DIP sockets from DIP8 to DIP40. This development board features two display connectors, a 16-pin header for connecting LCD, and a 20-pin header that supports monochromatic GLCD and EasyTFT board. The MIKROE-3614 offers five improved mikroBUS™ sockets with placement for 650+ different click boards. This development board is ideal for rapid prototyping, firmware development, and proof of concept.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
265,51 € 265,51 €