ADE-30+

Mini-Circuits
139-ADE-30
ADE-30+

Mfr.:

Description:
RF Mixer DBL BAL MIX / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Mixer
RoHS:  
200 MHz to 3 GHz
9.8 dB
200 MHz to 3 GHz
0 Hz to 1 GHz
+ 85 C
- 40 C
SMD/SMT
7.87 mm x 5.59 mm x 2.84 mm
Brand: Mini-Circuits
OIP3 - Third Order Intercept: 14 dBm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: RF Mixer
Series: ADE
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADE-30+ Surface-Mount Frequency Mixer

Mini-Circuits ADE-30+ Surface-Mount Frequency Mixer offers a 200MHz to 3000MHz frequency range, 50mW RF power rating, and 40mA IF current in a low-profile package. This mixer features low conversion loss, excellent L-R isolation, and is aqueous washable. Mini-Circuits ADE-30+ Surface-Mount Frequency Mixer is ideal for instrumentation, cellular, and ISM applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
795
Expected 15/09/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,24 € 13,24 €
11,42 € 571,00 €
Full Reel (Order in multiples of 100)
10,30 € 1 030,00 €
9,59 € 1 918,00 €
8,91 € 4 455,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.