BFCW-252+

Mini-Circuits
139-BFCW-252+
BFCW-252+

Mfr.:

Description:
Signal Conditioning LTCC Band Pass Filter, 2400 - 2500 MHz, 50?

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
2.45 GHz
2.4 GHz to 2.5 GHz
50 Ohms
SMD/SMT
0603 (1608 metric)
- 55 C
+ 125 C
BFCW
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 3 dB
Mounting Style: PCB Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Ceramic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
420
Expected 28/12/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,88 € 3,88 €
3,10 € 155,00 €
2,58 € 258,00 €
2,32 € 464,00 €
Full Reel (Order in multiples of 500)
1,97 € 985,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩