BP2G+

Mini-Circuits
139-BP2G+
BP2G+

Mfr.:

Description:
Signal Conditioning 2 Ways MMIC DC Pass Power Splitter, 1420 - 1660 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
1.42 GHz to 1.66 GHz
50 Ohms
SMD/SMT
4.14 mm x 5.33 mm x 1.96 mm
- 40 C
+ 85 C
BP2G
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 0.6 dB
Mounting Style: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Power Splitter/Combiner
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 910

Stock:
910 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,76 € 1,76 €
Full Reel (Order in multiples of 100)
1,76 € 176,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩