PMA-183PLN+

Mini-Circuits
139-PMA-183PLN+
PMA-183PLN+

Mfr.:

Description:
RF Amplifier 6-18GHz POSITIVE GAIN LNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
6 GHz to 18 GHz
2.6 V
53 mA
27.7 dB
1.2 dB
General Purpose Amplifiers
SMD/SMT
MCLP-16
Si
24.6 dBm
- 40 C
+ 85 C
PMA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 14 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 900 mW
Peak Solder Temperature: + 260 C
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMA-183PLN+ Low Noise Wideband RF Amplifier

Mini-Circuits PMA-183PLN+ Low Noise Wideband RF Amplifier is a PHEMT-based MMIC amplifier with a combination of high gain with positive gain slope, high directivity, and low noise figure. The low-profile 16-lead MCLP package amplifier measures 3.5mm x 2.5mm, operates on a single 2.6V supply, and is matched for 50Ω. The PMA-183PLN+ Low Noise Wideband RF Amplifier accommodates dense circuit board layouts and is ideal for receiver applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 915
Expected 30/11/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
32,08 € 32,08 €
26,93 € 1 346,50 €
24,70 € 2 470,00 €
24,35 € 4 870,00 €
Full Reel (Order in multiples of 500)
24,32 € 12 160,00 €
1 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩