PMA3-223GLN+

Mini-Circuits
139-PMA3-223GLN+
PMA3-223GLN+

Mfr.:

Description:
RF Amplifier MONOLITHIC AMPL/PMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
10 GHz to 22 GHz
4 V
27.9 dB
SMD/SMT
MCLP-12
Si
- 40 C
+ 85 C
PMA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 21 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 650 mW
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMA3 MMIC Amplifiers

Mini-Circuits PMA3 MMIC (Monolithic Microwave Integrated Circuit) Amplifiers offer a low noise rating in a tiny plastic package (3mm x 3mm x 0.89mm). The amplifiers also feature a unique combination of low noise, high IP3, and flat gain over wideband, making them ideal for sensitive, high-dynamic-range receiver applications. The 3mm x 3mm package product line permits space in dense layouts while providing low inductance, repeatable transitions, and excellent thermal contact to the PCB. Mini-Circuits PMA3 MMIC Amplifiers are ideal for LTE, Wi-Fi®, and WLAN applications.

In Stock: 213

Stock:
213 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
42,22 € 42,22 €
38,20 € 382,00 €
36,12 € 722,40 €
34,85 € 1 742,50 €
Full Reel (Order in multiples of 100)
33,57 € 3 357,00 €
32,82 € 6 564,00 €
500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.