VHF-3800+

Mini-Circuits
139-VHF-3800
VHF-3800+

Mfr.:

Description:
Signal Conditioning HIGH PASS FLTR / SMA / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
High Pass Filters
4.25 GHz to 10 GHz
5750 MHz
50 Ohms
SMA
- 55 C
+ 100 C
VHF
Brand: Mini-Circuits
Insertion Loss: 1.13 dB
Mounting Style: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: High Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VHF High Pass Filters

Mini-Circuits VHF High Pass Filters feature rugged, unibody construction and a compact design, which is ideal for various applications. These filters offer either 5 or 7 sections, temperature stability, excellent power handling, and a wide frequency range with ratings from 140MHz to 11.5GHz. Mini-Circuits VHF High Pass Filters are suitable for many applications, including transmitters, receivers, lab use, and sub-harmonic rejection.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,72 € 37,72 €