105312-3504

Molex
538-105312-3504
105312-3504

Mfr.:

Description:
Headers & Wire Housings Nano-Fit Vert. Header, TH, 2.5mm Pit., Dual Row, 4 Pos., w/ Solder Clips, Tin (Sn) Pltg, Black, Glow-Wire Capable, T/R, w/ Pick-and-Place Tape

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
105312
Nano-Fit
Brand: Molex
Product Type: Headers & Wire Housings
Factory Pack Quantity: 750
Subcategory: Headers & Wire Housings
Part # Aliases: 1053123504 01053123504
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide a scalable power connectivity platform for wire-to-wire, wire-to-board, and board-to-board applications. Spanning Nano-Fit™, Micro-Fit™, Ultra-Fit™, Mini-Fit™, and Mega-Fit™ connector systems, these Molex series address a range of design challenges, from space-constrained devices to power-intensive equipment. Built-in features such as polarization, color coding, and keying help improve assembly efficiency and reduce the risk of mis-mating, while an optimized balance of connector size, current capacity, and reliability enables consistent performance across diverse applications.

Nano-Fit 2.5mm Pitch Power Connectors

Molex Nano-Fit 2.5mm Pitch Power Connectors provide a space-saving solution to the design challenge of choosing between exposed terminals or space-greedy protected headers. The Nano-Fit connectors are fully isolated compact connectors that deliver up to 8A with keying options and optional terminal position assurance (TPA). Multiple mechanical keying and color-coded options aid in the prevention of cross-mating, which enables faster assembly times. An optional TPA retainer ensures that the terminals are fully seated in the housing, reducing back out. The connectors also feature a positive-lock housing with an anti-snag design preventing accidental disengagement. Molex Nano-Fit 2.5mm Pitch Power Connectors are ideal for use in consumer/home appliances, telecommunication/networking, automotive, lighting, aerospace/defense, industrial, and medical applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,941 € 1 411,50 €
0,888 € 2 664,00 €
0,863 € 4 530,75 €