148028-6001

Molex
538-148028-6001
148028-6001

Mfr.:

Description:
Automotive Connectors MX150 Panel Mount Male Conn. Assy., Dual Row, 6 Pos., Keying Option A, Black Housing, Silicone Gasket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housings
6 Position
3.5 mm (0.138 in)
Plug (Male)
Panel Mount
Black
148028
Tray
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 210
Subcategory: Automotive Connectors
Tradename: MX150
Type: Plug Housing
Part # Aliases: 1480286001 01480286001
Unit Weight: 11,058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200000
CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MX150 Connector Family

Molex MX150 Connector Family includes sealed and unsealed connector systems with a USCAR interface. These systems feature superior operating temperatures and a current rating of up to 22A. Molex MX150 Connector Family is ideal for automotive and commercial vehicle environments, including marine equipment, recreational vehicles, and industrial vehicles and equipment.

MX150 Hybrid Sealed Connector System

Molex MX150 Hybrid Sealed Connector System offers multiple circuit sizes with a mix of 1.5mm, 2.8mm, and 6.3mm terminals for various automotive and commercial vehicle applications. These 8-, 10-, 12-, and 16-way hybrid receptacle and blade connectors offer versatility to meet a range of applications. These components use mat seal technology for M150 (1.5mm) terminals. This eliminates the need for individual cable seals, which reduces the package size and cost. A grommet cap protects the mat seal and assures proper alignment of the terminals. Molex MX150 Hybrid Sealed Connector System features a pre-assembled terminal position assurance (TPA) housing to ensure crimped terminal leads are properly locked into the connector. The components meet GMW3191 and USCAR-2 specifications and mate with USCAR interfaces.

MX150 Sealed Connector System

Molex MX150 Sealed Connector System features pre-assembled, fully-submersible MX150 high-performance connectors with a compact package. Molex MX150 Sealed Connectors are ideal for SAE- and ISO-style wire in single- and dual-row configurations up to 22A supporting both signal and power applications for on-engine automotive to off-road construction equipment applications. The Molex MX150 Sealed Connector System with a USCAR interface has a current rating up to 22.0A for power and signal automotive and commercial vehicle applications.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

In Stock: 1 383

Stock:
1 383
Can Dispatch Immediately
On Order:
2 310
Expected 12/11/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,12 € 3,12 €
2,70 € 27,00 €
2,18 € 54,50 €
1,99 € 199,00 €
1,87 € 392,70 €
1,82 € 764,40 €
1,71 € 1 795,50 €
1,61 € 4 057,20 €