172704-0116

Molex
152-172704-0116
172704-0116

Mfr.:

Description:
D-Sub Backshells FCT Plastic Backshell for D-Sub Conn., Shielded, Shell Size 2, Straight Cable Outlet, Large Inner Chamber, w/ #4-40 Locking Screws, Individually Packed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Backshells
RoHS:  
Strain Relief Backshell
2 (A)
Straight
1 Entry
Acrylonitrile Butadiene Styrene (ABS)
Nickel
15 Position
Brand: Molex
Product Type: D-Sub Backshells
Series: 172704
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 1727040116 01727040116 FKC2GAE
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 450

Stock:
450 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,29 € 7,29 €
6,20 € 62,00 €
5,81 € 116,20 €
5,53 € 276,50 €
5,28 € 528,00 €
4,93 € 986,00 €
4,78 € 2 390,00 €