173109-0125

Molex
152-173109-0125
173109-0125

Mfr.:

Description:
D-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Male, Straight, PCB TH, 10.3mm Tail Lg., Gold Pltg, 200 Mating Cycles, 50 Pos., White Insulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
50 Position
Pin (Male)
Through Hole
Flange
Straight
3 Row
Male
Gold
Plug
5 (D)
Steel
Tin
IP20
Unfiltered
173109
Brand: Molex
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Part # Aliases: 1731090125 01731090125 F50P1G2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,84 € 11,84 €
9,25 € 92,50 €
8,94 € 223,50 €
8,78 € 439,00 €
8,10 € 810,00 €
7,96 € 1 990,00 €
7,76 € 3 880,00 €