35022-0010

Molex
538-35022-0010
35022-0010

Mfr.:

Description:
Headers & Wire Housings 2.5mm Pit., Board-In Crimp Housing, R/A and Vert., 10 Pos., Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
10 Position
2.5 mm (0.098 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Pin (Male)
35022
Board-in
Wire-to-Board, Signal
- 40 C
+ 105 C
Bulk
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Male
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 20000
Subcategory: Headers & Wire Housings
Part # Aliases: 0350220010
Unit Weight: 253 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Board-in Connectors

Molex Board-in Connectors include both vertical and right-angle connectors. These connectors are available in 1.25mm, 2mm, 2.5mm, and 4mm various pitch sizes, mating configurations, and circuit sizes. Molex board-in connectors provide space savings and improved cost-effectiveness compared to the two-piece connection system. These connectors offer a more reliable solder fillet when compared to uneven and labor-intensive hand soldering and strain relief after soldering. The board-in connectors ensure a secure terminal retention force, which protects the terminal and functions as a wire alignment and retention device. Typical applications include patient monitoring, infotainment, downlights, power tools, refrigerator, and factory machines.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WTW/WTB connectors and systems are ideal for personal computers and lighting, as well as automotive and industrial applications, depending on the model.

In Stock: 15 095

Stock:
15 095 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,186 € 0,19 €
0,176 € 4,40 €
0,16 € 16,00 €
0,141 € 35,25 €
0,104 € 104,00 €
0,099 € 247,50 €
0,097 € 485,00 €
0,088 € 880,00 €