73175-0020

Molex
538-73175-0020
73175-0020

Mfr.:

Description:
RF Connectors / Coaxial Connectors TRIAX P STR 3 LUG TWC-78-1 TWINAX CBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
Triax
Plug (Pin)
50 Ohms
4 GHz
Solder
Straight
Standard
Cable Mount / Free Hanging
TWC-78-1
Bulk
Body Finish: Nickel
Body Material: Brass
Brand: Molex
Contact Material: Brass
Contact Plating: Gold
Frequency: 4 GHz
Insulator Material: Polytetrafluoroethylene (PTFE)
Product Type: RF Connectors / Coaxial Connectors
Series: 73175
Factory Pack Quantity: 500
Subcategory: RF Interconnects
Part # Aliases: 0731750020
Unit Weight: 34,020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8544200000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 498

Stock:
498 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,38 € 12,38 €
12,30 € 123,00 €
11,83 € 295,75 €
11,78 € 589,00 €
11,30 € 1 130,00 €
10,84 € 2 710,00 €
10,83 € 5 415,00 €
9,92 € 9 920,00 €