MP20249DC-MC-LF-Z

Monolithic Power Systems (MPS)
946-MP20249DCMCLFZ
MP20249DC-MC-LF-Z

Mfr.:

Description:
LDO Voltage Regulators 200mA 2-Ch Low Noise High PSRR L Reg

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WLCSP
1.2 V to 3.3 V
200 mA
2 Output
Positive
65 dB
Adjustable
- 40 C
+ 125 C
750 mV
MP20249
Reel
Brand: Monolithic Power Systems (MPS)
Line Regulation: 0.03 %/V
Load Regulation: 0.001 %/mA
Pd - Power Dissipation: 500 mW
Product: Dual, Ultra Low-Noise, Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,46 € 1 380,00 €