MPQ4436GRE-P

Monolithic Power Systems (MPS)
946-MPQ4436GRE-P
MPQ4436GRE-P

Mfr.:

Description:
Switching Voltage Regulators Industrial Grade, 45V, 6A, Low IQ, Synchronous Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-20
Buck
6 A
1 Output
18 uA
350 kHz to 530 kHz
MPQ4436
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 3.3 V to 45 V
Pin Count: 20
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.3 V
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ4436/4436A Switching Voltage Regulators

Monolithic Power Systems (MPS) MPQ4436/4436A Switching Voltage Regulators are frequency programmable regulators with integrated internal high-side and low-side power MOSFETs. These voltage regulators feature an external soft-start, multi-phase capability, power good output, low dropout mode, and out-of-phase synchronized clock output. The MPQ4436/4436A regulators include symmetric VIN for low EMI, selectable Advanced Asynchronous Mode (AAM) or Forced Continuous Conduction Mode (FCCM), and hiccup overcurrent protection.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
500
Expected 04/10/2027
Factory Lead Time:
71
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,48 € 4,48 €
3,38 € 33,80 €
3,12 € 78,00 €
2,88 € 288,00 €
2,74 € 685,00 €
Full Reel (Order in multiples of 500)
2,55 € 1 275,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩