MYMGC1R83BFPF2RV

Murata Power Solutions
81-MYMGC1R83BFPF2RV
MYMGC1R83BFPF2RV

Mfr.:

Description:
DC/DC Converters - SMD 6.45W, Quad-output,non-isolated PoL DC/DC Converter, LGA, 3.3-5.5Vin, 0.85V/0.85V/1.2V/1.8Vout, -40 to +85degC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
4 Output
2.72 W
850 mV
3.2 A
850 mV
500 mA
15 mm (0.591 in)
12 mm (0.472 in)
2.4 mm (0.094 in)
Industrial
+ 125 C
- 40 C
MYMGC
Brand: Murata Power Solutions
Case Style: Encapsulated
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Current-Channel 3: 500 mA
Output Voltage-Channel 3: 1.2 V
Packaging: Reel
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 400
Subcategory: DC-DC Converters
Tradename: MonoBlock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mono Block Type DC/DC Converters

Murata Mono Block Type non-isolated point-of-load (PoL) DC/DC converters are designed for embedded applications. The converters feature a miniature form factor and output currents of 2.5A,6A, 20A or 30A. Murata Mono Block Type DC/DC Converters offer input voltage ranges of 4.5 to 5.5Vdc, 4.5 to 17Vdc, or 13.5 to 42Vdc. These Mono Block Type DC/DC Converters feature a fixed-frequency synchronous buck converter switching topology. These high power conversion efficient point-of-load (PoL) modules offer programmable output voltage, on/off control, and power good signal output. Murata Mono Block Type converters also include undervoltage lockout (UVLO), output short-circuit protection, and overcurrent protection.
Learn more

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
46 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
8,82 € 3 528,00 €