IDE30-R-2-1-2

NOSHOK
97-IDE30R212
IDE30-R-2-1-2

Mfr.:

Description:
Digital Panel Meters Intelligent Line Powered Panel Meter Resistance, 12-24 VDC/VAC, 0.6 in High, Dual Line, 6 Digits, Red LED, 4-20 mA Output

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NOSHOK
Product Category: Digital Panel Meters
RoHS:  
IDE30
Brand: NOSHOK
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: NOSHOK
Unit Weight: 269,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030332090
CAHTS:
9030330010
USHTS:
9030333400
JPHTS:
903033090
KRHTS:
9030334000
MXHTS:
9030330702
BRHTS:
90303390
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
724,82 € 724,82 €
611,61 € 3 058,05 €
594,10 € 5 941,00 €