PT40-15psig-2-3-9-2

NOSHOK
97-PT4015PSIG2392
PT40-15psig-2-3-9-2

Mfr.:

Description:
Pressure Sensors - Industrial High Accuracy Fixed Range Pressure Transmitter, 0 to 15 psi gauge, 0.125% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 1 Vdc to 5 Vdc, 3-wire, SAE J1926-1:7/16-20 female, bayonet 4 pin

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
NOSHOK
Product Category: Pressure Sensors - Industrial
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brand: NOSHOK
Product Type: Industrial Pressure Sensors
Series: PT40
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: NOSHOK
Unit Weight: 212,621 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PT40 High-Accuracy Transmitters & Transducers

NOSHOK PT40 High-Accuracy Fixed-Range Transmitters and Transducers are industrial pressure transmitters and transducers with gauge, compound, absolute, and vacuum ranges from 2psig to 15,000psig. The PT40 features premium accuracy and field-adjustable offset and span. These NOSHOK transmitters and transducers feature a response time of <1ms and accuracy of ±0.25% of span (±0.125% optional). Applications include hydraulics and pneumatics, automation, laboratory and test equipment, general industrial, and mobile equipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
541,01 € 541,01 €
456,42 € 2 282,10 €
425,37 € 4 253,70 €
100 Quote