PCA9543AD,118

NXP Semiconductors
771-PCA9543AD-T
PCA9543AD,118

Mfr.:

Description:
Switch ICs - Various 2-channel I2C-bus switch with interrupt logic and reset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Switch ICs - Various
RoHS:  
Bidirectional Translating Switches
24 Ohms
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
SO-14
Reel
Cut Tape
MouseReel
Bandwidth: 0.4 MHz
Brand: NXP Semiconductors
Off Time - Max: 300 ns
On Time - Max: 300 ns
Pd - Power Dissipation: 400 mW
Product Type: Switch ICs - Various
Series: PCA9543A
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 100 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Part # Aliases: 935275803118
Unit Weight: 118 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

In Stock: 9 497

Stock:
9 497 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,24 € 2,24 €
1,67 € 16,70 €
1,52 € 38,00 €
1,37 € 137,00 €
1,29 € 322,50 €
1,26 € 630,00 €
1,23 € 1 230,00 €
Full Reel (Order in multiples of 2500)
1,18 € 2 950,00 €
1,14 € 5 700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩